Polyester Smock, Jacket Length with Cuffs Small Pink 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Cuffs Small Pink 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Desco Statshield® Smocks
Function and Requirements of ESD Smocks

74201

DigiKey Part Number
74201-ND
Manufacturer
Manufacturer Product Number
74201
Description
SMOCK JACKET POLY PINK SMALL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Cuffs Small Pink 4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Clothing Type
Smock, Jacket Length with Cuffs
Size
Small
Material
Polyester
Color
Pink
Features
4mm Snap Stud on Hip, Badge Tab, Pockets, Static Dissipative
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM227.50000RM227.50
Manufacturers Standard Package
Unit Price without VAT:RM227.50000
Unit Price with VAT:RM250.25000