
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 4' (1.22m) | |
Thickness | 0.06" (1.52mm) | |
Color | Black | |
Material | Rubber | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,238.67000 | RM7,238.67 |
| Unit Price without VAT: | RM7,238.67000 |
|---|---|
| Unit Price with VAT: | RM7,962.53700 |

