82100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Protektive Pak
In Stock: 10
Unit Price: RM36.45000
Datasheet
Conductive, Dissipative Table, Workbench Grounding Mat Fiberboard Gray 1.17’ (0.36m) X 0.92' (0.28m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Grounding Mat Fiberboard Gray 1.17’ (0.36m) X 0.92' (0.28m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

82100

DigiKey Part Number
16-1178-ND
Manufacturer
Manufacturer Product Number
82100
Description
TABLE MAT FIBERBOARD GRAY 1.17
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Fiberboard Gray 1.17’ (0.36m) X 0.92' (0.28m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.92' (0.28m)
Manufacturer
Desco
Thickness
0.06" (1.52mm)
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Material
Fiberboard
Mat Type
Table, Workbench
Number of Layers
1
Shape
Rectangle
Features
Conductive, Dissipative
Length
1.17’ (0.36m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37826Protektive Pak102293-37826-NDRM36.45000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes