Personnel Grounding ESD Wrist Straps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

95322

DigiKey Part Number
95322-ND
Manufacturer
Manufacturer Product Number
95322
Description
CORD NO DOUBT 4MM SKT 12'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 12' (3.66m) 1 MOhms Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
Desco
Cord Termination
4mm Snap Socket, NEMA 5-15P
Packaging
Bulk
Cord Length
12' (3.66m)
Part Status
Active
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM89.83000RM89.83
Manufacturers Standard Package
Unit Price without VAT:RM89.83000
Unit Price with VAT:RM98.81300