New at DigiKey
Image for DFR1221 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1221

DigiKey Part Number
1738-DFR1221-ND
Manufacturer
Manufacturer Product Number
DFR1221
Description
ESP32-S3 ROUND TOUCH DISPLAY BRD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
ESP32-S3R8 ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
ESP32-S3R8
Mfr
Mounting Type
Fixed
Series
Contents
Board(s), Cable(s), LCD
Packaging
Bulk
Suggested Programming Environment
Arduino, ESP-IDF, MicroPython
Part Status
Active
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Type
MPU
RF Frequency
2.4GHz
Core Processor
Xtensa®
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM137.43000RM137.43
Manufacturers Standard Package
Unit Price without VAT:RM137.43000
Unit Price with VAT:RM151.17300