
FIT0894 | |
|---|---|
DigiKey Part Number | 1738-FIT0894-ND |
Manufacturer | |
Manufacturer Product Number | FIT0894 |
Description | PUSH-IN WIRE CONNECTOR (1 INPUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 6 | |
Termination | Push In | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.82000 | RM11.82 |
| Unit Price without VAT: | RM11.82000 |
|---|---|
| Unit Price with VAT: | RM13.00200 |

