Button Human Interface Gravity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0029-R

DigiKey Part Number
1738-1128-ND
Manufacturer
Manufacturer Product Number
DFR0029-R
Description
GRAVITY: DIGITAL PUSH BUTTON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Button Human Interface Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Gravity
Type
Human Interface
Function
Button
Utilized IC / Part
-
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.70000RM6.70
Manufacturers Standard Package
Unit Price without VAT:RM6.70000
Unit Price with VAT:RM7.37000