
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Wireless (RF/RFID) | |
Function | Receiver | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.13000 | RM31.13 |
| Unit Price without VAT: | RM31.13000 |
|---|---|
| Unit Price with VAT: | RM34.24300 |


