Image for 50749603333500F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50749603333500F

DigiKey Part Number
350-2655-ND
Manufacturer
Manufacturer Product Number
50749603333500F
Description
LED PNL IND YELLOW 7.14MM
Customer Reference
Detailed Description
LED Panel Indicator Yellow 14V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
14V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
7.14mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
35mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
155RM20.19871RM3,130.80
Unit Price without VAT:RM20.19871
Unit Price with VAT:RM22.21858