
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | RM3.74705 | RM3,278.67 |
| Unit Price without VAT: | RM3.74705 |
|---|---|
| Unit Price with VAT: | RM4.12176 |

