5513104F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: RM4.65810
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: RM3.12846
Datasheet
Image for 5513104F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5513104F

DigiKey Part Number
5513104F-ND
Manufacturer
Manufacturer Product Number
5513104F
Description
LED CBI 3MM GRN/YLW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Yellow
Wavelength - Peak
565nm, 585nm
Configuration
Single
Current
20mA
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow
Viewing Angle
80°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
700RM5.03926RM3,527.48
Unit Price without VAT:RM5.03926
Unit Price with VAT:RM5.54319