LED Panel Indicator White 12V 60mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5563003224F

DigiKey Part Number
350-5563003224F-ND
Manufacturer
Manufacturer Product Number
5563003224F
Description
LED PNL IND WHT 28.50MM SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 12V 60mA Screw Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
60mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.00" (25.4mm)
Lens Size
28.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
17000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
15RM218.10800RM3,271.62
Unit Price without VAT:RM218.10800
Unit Price with VAT:RM239.91880