
5563007324F | |
|---|---|
DigiKey Part Number | 350-5563007324F-ND |
Manufacturer | |
Manufacturer Product Number | 5563007324F |
Description | LED PNL IND WHT 28.50MM SRW TER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 125V 10.5mA Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 125V | |
Current | 10.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | 28.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2500mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | RM256.46385 | RM3,334.03 |
| Unit Price without VAT: | RM256.46385 |
|---|---|
| Unit Price with VAT: | RM282.11024 |

