LED Panel Indicator Green Diffused 50° 1.8V 7mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 50° 1.8V 7mA Wire Leads - 14" (355.60mm)
5591301027F
5591301027F

5591301027F

DigiKey Part Number
350-3005-ND
Manufacturer
Manufacturer Product Number
5591301027F
Description
LED PNL IND GREEN DIFF 5MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 50° 1.8V 7mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
7mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1.8mcd
Lamp Color
Green
Wavelength - Peak
565nm
Lens Color
Green
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
Wire Leads - 14" (355.60mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM12.88000RM12.88
10RM9.40900RM94.09
100RM7.34260RM734.26
500RM6.43512RM3,217.56
1,000RM6.13962RM6,139.62
2,000RM5.88949RM11,778.98
5,000RM5.61700RM28,085.00
Manufacturers Standard Package
Unit Price without VAT:RM12.88000
Unit Price with VAT:RM14.16800