
5660306F | |
|---|---|
DigiKey Part Number | 350-1764-ND |
Manufacturer | |
Manufacturer Product Number | 5660306F |
Description | LED CBI 2MMX5MM YLW RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Rectangle with Flat Top Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 3.5mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.80000 | RM7.80 |
| 50 | RM4.58460 | RM229.23 |
| 100 | RM4.25480 | RM425.48 |
| 500 | RM3.66750 | RM1,833.75 |
| 1,000 | RM3.47583 | RM3,475.83 |
| 2,000 | RM3.31342 | RM6,626.84 |
| 5,000 | RM3.13634 | RM15,681.70 |
| 10,000 | RM3.02615 | RM30,261.50 |
| Unit Price without VAT: | RM7.80000 |
|---|---|
| Unit Price with VAT: | RM8.58000 |

