
5680302222F | |
|---|---|
DigiKey Part Number | 350-1775-ND |
Manufacturer | |
Manufacturer Product Number | 5680302222F |
Description | LED CBI 3MM QUAD GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Diffused, Tinted 5V 12mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 High | |
Current | 12mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.36000 | RM21.36 |
| 10 | RM15.88500 | RM158.85 |
| 100 | RM12.65780 | RM1,265.78 |
| 500 | RM11.24718 | RM5,623.59 |
| 1,000 | RM10.78858 | RM10,788.58 |
| 2,000 | RM10.40065 | RM20,801.30 |
| Unit Price without VAT: | RM21.36000 |
|---|---|
| Unit Price with VAT: | RM23.49600 |




