


593212130313NF | |
|---|---|
DigiKey Part Number | 350-593212130313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593212130313NF |
Description | LED CBI 3X1 RED-GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Red-Green (x 1) 1.85V Red, 2V Green-Red 20mA Red, 10mA Red-Green Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red (x 2), Red-Green (x 1) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 20mA Red, 10mA Red-Green | |
Millicandela Rating | 41mcd Red, 6mcd Green, 11mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 1.85V Red, 2V Green-Red | |
Mounting Type | Surface Mount, Right Angle |

