LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Surface Mount, Right Angle
5912701013F
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912701013F

DigiKey Part Number
350-3810-2-ND - Tape & Reel (TR)
350-3810-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5912701013F
Description
LED CBI 3MM PRISM YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Yellow
Wavelength - Peak
587nm
Configuration
Single
Current
20mA
Millicandela Rating
50mcd
Viewing Angle
40°
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,696
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.35000RM8.35
10RM6.00100RM60.01
100RM4.58890RM458.89
500RM3.96702RM1,983.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600RM3.71754RM5,948.06
3,200RM3.56101RM11,395.23
4,800RM3.48088RM16,708.22
8,000RM3.39048RM27,123.84
11,200RM3.33675RM37,371.60
Manufacturers Standard Package
Unit Price without VAT:RM8.35000
Unit Price with VAT:RM9.18500