


5913001107F | |
|---|---|
DigiKey Part Number | 350-2347-2-ND - Tape & Reel (TR) 350-2347-1-ND - Cut Tape (CT) 350-2347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913001107F |
Description | LED CBI 3MM SQ GREEN/RED SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913001107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 572nm, 635nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 11.3mcd Green, 11.3mcd Red | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.84000 | RM12.84 |
| 10 | RM9.38100 | RM93.81 |
| 100 | RM7.32560 | RM732.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM6.65968 | RM2,663.87 |
| 800 | RM6.34360 | RM5,074.88 |
| 1,200 | RM6.18167 | RM7,418.00 |
| 2,000 | RM5.99893 | RM11,997.86 |
| 2,800 | RM5.89031 | RM16,492.87 |
| 4,000 | RM5.78447 | RM23,137.88 |
| Unit Price without VAT: | RM12.84000 |
|---|---|
| Unit Price with VAT: | RM14.12400 |

