


592-2828-413F | |
|---|---|
DigiKey Part Number | 350-592-2828-413FTR-ND - Tape & Reel (TR) 350-592-2828-413FCT-ND - Cut Tape (CT) 350-592-2828-413FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592-2828-413F |
Description | BI-LEVEL PRISM WHITE-WHITE 13" R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High White (x 2) Diffused 2.7V 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | White (x 2) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2.7V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.02000 | RM22.02 |
| 10 | RM16.46500 | RM164.65 |
| 100 | RM13.19580 | RM1,319.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM12.40573 | RM3,721.72 |
| 600 | RM11.87010 | RM7,122.06 |
| 900 | RM11.59577 | RM10,436.19 |
| 1,500 | RM11.28629 | RM16,929.43 |
| 2,100 | RM11.10243 | RM23,315.10 |
| 3,000 | RM10.92326 | RM32,769.78 |
| Unit Price without VAT: | RM22.02000 |
|---|---|
| Unit Price with VAT: | RM24.22200 |

