


5922323313NF | |
|---|---|
DigiKey Part Number | 350-5922323313NFTR-ND - Tape & Reel (TR) 350-5922323313NFCT-ND - Cut Tape (CT) 350-5922323313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922323313NF |
Description | LED CBI BI-LVL GRN SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) 2V 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 572nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 18mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.29mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.16000 | RM13.16 |
| 10 | RM9.61400 | RM96.14 |
| 100 | RM7.51590 | RM751.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM6.98747 | RM2,096.24 |
| 600 | RM6.64192 | RM3,985.15 |
| 900 | RM6.46492 | RM5,818.43 |
| 1,500 | RM6.26513 | RM9,397.69 |
| 2,100 | RM6.14632 | RM12,907.27 |
| 3,000 | RM6.03050 | RM18,091.50 |
| Unit Price without VAT: | RM13.16000 |
|---|---|
| Unit Price with VAT: | RM14.47600 |

