LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 2V 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 2V 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5922424313NF

DigiKey Part Number
350-5922424313NFTR-ND - Tape & Reel (TR)
350-5922424313NFCT-ND - Cut Tape (CT)
350-5922424313NFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5922424313NF
Description
LED CBI BI-LVL YELLOW SMD RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 2V 10mA Round with Domed Top 2.29mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Yellow (x 2)
Wavelength - Peak
586nm
Configuration
2 High
Current
10mA
Millicandela Rating
50mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.29mm Dia
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.04000RM13.04
10RM9.52700RM95.27
100RM7.44620RM744.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM6.92127RM2,076.38
600RM6.57835RM3,947.01
900RM6.40263RM5,762.37
1,500RM6.20427RM9,306.41
2,100RM6.08634RM12,781.31
3,000RM5.97137RM17,914.11
Manufacturers Standard Package
Unit Price without VAT:RM13.04000
Unit Price with VAT:RM14.34400