
597-3222-407NF | |
|---|---|
DigiKey Part Number | 350-597-3222-407NFTR-ND - Tape & Reel (TR) 350-597-3222-407NFCT-ND - Cut Tape (CT) 350-597-3222-407NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-3222-407NF |
Description | LED YELLOW DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.93mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.98900 | RM9.89 |
| 100 | RM0.70170 | RM70.17 |
| 500 | RM0.57130 | RM285.65 |
| 1,000 | RM0.52831 | RM528.31 |
| 2,000 | RM0.49169 | RM983.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.46977 | RM1,879.08 |
| 8,000 | RM0.44280 | RM3,542.40 |
| 12,000 | RM0.42897 | RM5,147.64 |
| 20,000 | RM0.41335 | RM8,267.00 |
| 28,000 | RM0.40405 | RM11,313.40 |
| 40,000 | RM0.39499 | RM15,799.60 |
| 100,000 | RM0.37497 | RM37,497.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |


