
5973111102F | |
|---|---|
DigiKey Part Number | 5973111102F-ND |
Manufacturer | |
Manufacturer Product Number | 5973111102F |
Description | LED RED 1210 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5973111102F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.27mm x 1.65mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 10mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.05mm L x 2.62mm W | |
Height (Max) | 1.02mm |

