
5973907507F | |
|---|---|
DigiKey Part Number | 350-3858-2-ND - Tape & Reel (TR) 350-3858-1-ND - Cut Tape (CT) 350-3858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973907507F |
Description | LED WHITE DIFFUSED 0402 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.80900 | RM28.09 |
| 100 | RM2.07560 | RM207.56 |
| 500 | RM1.74858 | RM874.29 |
| 1,000 | RM1.64148 | RM1,641.48 |
| 2,000 | RM1.55059 | RM3,101.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.45132 | RM7,256.60 |
| 10,000 | RM1.38948 | RM13,894.80 |
| 15,000 | RM1.35781 | RM20,367.15 |
| 25,000 | RM1.32209 | RM33,052.25 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

