Similar

5988920307F | |
|---|---|
DigiKey Part Number | 350-2088-2-ND - Tape & Reel (TR) 350-2088-1-ND - Cut Tape (CT) 350-2088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988920307F |
Description | LED RGB CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red-Orange, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red-Orange, 3.2V Green, 3.2V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Red-Orange, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red-Orange, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.26000 | RM9.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.93880 | RM11,816.40 |
| 6,000 | RM3.79420 | RM22,765.20 |
| 9,000 | RM3.72019 | RM33,481.71 |
| Unit Price without VAT: | RM9.26000 |
|---|---|
| Unit Price with VAT: | RM10.18600 |


