
5990780147F | |
|---|---|
DigiKey Part Number | 350-5990780147FTR-ND - Tape & Reel (TR) 350-5990780147FCT-ND - Cut Tape (CT) 350-5990780147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990780147F |
Description | 599 SMD LED 0603 DOMED LENS GREE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.7mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 35° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.03100 | RM10.31 |
| 100 | RM0.73150 | RM73.15 |
| 500 | RM0.59566 | RM297.83 |
| 1,000 | RM0.55083 | RM550.83 |
| 2,000 | RM0.51265 | RM1,025.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.47096 | RM1,883.84 |
| 8,000 | RM0.44393 | RM3,551.44 |
| 12,000 | RM0.43006 | RM5,160.72 |
| 20,000 | RM0.41440 | RM8,288.00 |
| 28,000 | RM0.40508 | RM11,342.24 |
| 40,000 | RM0.39599 | RM15,839.60 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

