New Product
Yellow 589nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5991140147F

DigiKey Part Number
350-5991140147FTR-ND - Tape & Reel (TR)
350-5991140147FCT-ND - Cut Tape (CT)
350-5991140147FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5991140147F
Description
599 SMD LED 0805 2.0X1.3X0.8MM Y
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.30mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,985
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.46900RM4.69
25RM0.41440RM10.36
100RM0.35180RM35.18
250RM0.32196RM80.49
500RM0.30402RM152.01
1,000RM0.28927RM289.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26713RM1,068.52
8,000RM0.25890RM2,071.20
12,000RM0.25477RM3,057.24
20,000RM0.25021RM5,004.20
28,000RM0.24754RM6,931.12
40,000RM0.24497RM9,798.80
100,000RM0.23944RM23,944.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100