
5991160147F | |
|---|---|
DigiKey Part Number | 350-5991160147FTR-ND - Tape & Reel (TR) 350-5991160147FDKR-ND - Digi-Reel® 350-5991160147FCT-ND |
Manufacturer | |
Manufacturer Product Number | 5991160147F |
Description | 599 SMD LED 0805 2.0X1.3X0.8MM Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.30mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26713 | RM1,068.52 |
| 8,000 | RM0.25890 | RM2,071.20 |
| 12,000 | RM0.25477 | RM3,057.24 |
| 20,000 | RM0.25021 | RM5,004.20 |
| 28,000 | RM0.24754 | RM6,931.12 |
| 40,000 | RM0.24497 | RM9,798.80 |
| 100,000 | RM0.23944 | RM23,944.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.46900 | RM4.69 |
| 25 | RM0.41440 | RM10.36 |
| 100 | RM0.35180 | RM35.18 |
| 250 | RM0.32196 | RM80.49 |
| 500 | RM0.30402 | RM152.01 |
| 1,000 | RM0.28927 | RM289.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.46900 | RM4.69 |
| 25 | RM0.41440 | RM10.36 |
| 100 | RM0.35180 | RM35.18 |
| 250 | RM0.32196 | RM80.49 |
| 500 | RM0.30402 | RM152.01 |
| 1,000 | RM0.28927 | RM289.27 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

