
59930C0147PTF | |
|---|---|
DigiKey Part Number | 350-59930C0147PTFTR-ND - Tape & Reel (TR) 350-59930C0147PTFCT-ND - Cut Tape (CT) 350-59930C0147PTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59930C0147PTF |
Description | 599 SERIES MICROLED SMD LED, 060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Dark (Id) (Max) 100 nA |
Manufacturer Dialight | Wavelength 940nm |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case 0603 (1608 Metric) |
Current - Collector (Ic) (Max) 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.83700 | RM8.37 |
| 100 | RM0.58970 | RM58.97 |
| 500 | RM0.47700 | RM238.50 |
| 1,000 | RM0.43971 | RM439.71 |
| 2,000 | RM0.40798 | RM815.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.37363 | RM1,494.52 |
| 8,000 | RM0.35112 | RM2,808.96 |
| 12,000 | RM0.33957 | RM4,074.84 |
| 20,000 | RM0.32651 | RM6,530.20 |
| 28,000 | RM0.31875 | RM8,925.00 |
| 40,000 | RM0.31117 | RM12,446.80 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |




