cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1790105F

DigiKey Part Number
HLMP1790105F-ND
Manufacturer
Manufacturer Product Number
HLMP1790105F
Description
LED CBI 3MM 1X5 GREEN RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 5 Wide Green (x 5) Diffused 1.8V 7mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Active
Color
Green (x 5)
Wavelength - Peak
565nm
Configuration
5 Wide
Current
7mA
Millicandela Rating
1.6mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 52 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
204RM17.57113RM3,584.51
Unit Price without VAT:RM17.57113
Unit Price with VAT:RM19.32824

Other Suppliers on DigiKey

52In Stock
Ships from WEC