
DA14695-00HQDEVKT-RANG | |
|---|---|
DigiKey Part Number | 1695-DA14695-00HQDEVKT-RANG-ND |
Manufacturer | |
Manufacturer Product Number | DA14695-00HQDEVKT-RANG |
Description | DA14695 WIRELESS RANGING DEV KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DA14695 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA14695 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,185.05000 | RM1,185.05 |
| Unit Price without VAT: | RM1,185.05000 |
|---|---|
| Unit Price with VAT: | RM1,303.55500 |

