Single Board Computer 4 Core -/- RAM NVIDIA® Jetson™ Nano
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLDSC-ASY-01-NAO

DigiKey Part Number
2572-FLDSC-ASY-01-NAO-ND
Manufacturer
Manufacturer Product Number
FLDSC-ASY-01-NAO
Description
ASSY FLOYDSC 01 NANO FANSINK OS
Customer Reference
Detailed Description
Single Board Computer 4 Core -/- RAM NVIDIA® Jetson™ Nano
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
Packaging
Retail Package
Part Status
Active
Core Processor
NVIDIA® Jetson™ Nano
Speed
-
Number of Cores
4
Power (Watts)
-
Cooling Type
Fansink
Size / Dimension
4.331" x 3.346" (110.00mm x 84.98mm)
Form Factor
Nano and NX Solutions
Expansion Site/Bus
CAN, GPIO, PCIe, M.2
RAM Capacity/Installed
-/-
Storage Interface
M.2
Video Outputs
HDMI, Mini Display Port
Ethernet
GbE (2)
USB
USB 2.0 (2), USB 3.1 (1)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
Power Supply
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate RM945.60 flat rate shipping fee will apply
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM2,738.30000RM2,738.30
5RM2,600.40000RM13,002.00
Unit Price without VAT:RM2,738.30000
Unit Price with VAT:RM3,012.13000