LTE Router RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE Router RJ-45
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

ASB-6335-MX03-OUS

DigiKey Part Number
602-2239-ND
Manufacturer
Manufacturer Product Number
ASB-6335-MX03-OUS
Description
ACCELERATED 6335-MX03 LTE ROUTER
Customer Reference
Detailed Description
4G LTE Router RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE
Frequency
-
Applications
General Purpose
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.