CSENSE-A310-N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 1
Unit Price: RM2,769.94000
Datasheet

MFR Recommended


Digi
In Stock: 0
Unit Price: RM3,062.00000
Datasheet
GSM Gateway
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSM Gateway
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

CSENSE-A310-N

DigiKey Part Number
602-2123-ND
Manufacturer
Manufacturer Product Number
CSENSE-A310-N
Description
GATEWAY AT&T/T-MOBILE GSM LTE
Customer Reference
Detailed Description
GSM Gateway AT&T, T-Mobile
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
GSM
Frequency
2kHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes