
HX15-8-LR-GIE-002 | |
|---|---|
DigiKey Part Number | 602-HX15-8-LR-GIE-002-ND |
Manufacturer | |
Manufacturer Product Number | HX15-8-LR-GIE-002 |
Description | HX15 INDOOR GATEWAY, 8-CHANNEL L |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 3G/2G LoRaWAN Gateway EU Carriers Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRaWAN | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | -138dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM1,572.06790 | RM157,206.79 |
| Unit Price without VAT: | RM1,572.06790 |
|---|---|
| Unit Price with VAT: | RM1,729.27469 |


