
NS9215B-0-I75 | |
|---|---|
DigiKey Part Number | NS9215B-0-I75-ND |
Manufacturer | |
Manufacturer Product Number | NS9215B-0-I75 |
Description | IC ARM9 MICROPROCESSOR 265BGA |
Customer Reference | |
Detailed Description | ARM9® NET+ARM® Network Processor Microcontroller IC External Program Memory 265-LFBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | External | |
Interface | EBI/EMI, Ethernet, DMA, HDLC, I2C, SPI, UART | |
Number of I/O | 108 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 265-LFBGA | |
Supplier Device Package | 265-LF-XBGA (15x15) | |
Base Product Number |

