XA-Z14-CE1P-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 1,007
Unit Price: RM486.95000
Datasheet
XA-Z14-CE1P-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XA-Z14-CE1P-A
Modems Routers & Gateways: What's the Difference?

XA-Z14-CE1P-A

DigiKey Part Number
602-1154-ND
Manufacturer
Manufacturer Product Number
XA-Z14-CE1P-A
Description
XBEE PRO USB INT ANT
Customer Reference
Detailed Description
RF Transceiver, ZigBee™ 2.4GHz DSSS USB 250kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver, ZigBee™
Modulation or Protocol
DSSS
Frequency
2.4GHz
Applications
General Purpose
Interface
USB
Sensitivity
-102dBm
Power - Output
17dBm
Data Rate (Max)
250kbps
Features
-
Voltage - Supply
5VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes