XBP09-DMUIT-156 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 24,024
Unit Price: RM237.08000
Datasheet
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Through Hole
Modems Routers & Gateways: What's the Difference?

XBP09-DMUIT-156

DigiKey Part Number
602-1131-ND
Manufacturer
Manufacturer Product Number
XBP09-DMUIT-156
Description
RF TXRX MOD ISM<1GHZU.FL TH
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS
Frequency
900MHz
Data Rate
156kbps
Power - Output
17dBm
Sensitivity
-100dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
80mA
Current - Transmitting
210mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes