General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Through Hole
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018
Building IoT Applications with MicroPython and Digi XBee 3 Cellular

XBP9B-DMST-002

DigiKey Part Number
602-1299-ND
Manufacturer
Manufacturer Product Number
XBP9B-DMST-002
Description
RF TXRX MOD ISM<1GHZRPSMA TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XBP9B-DMST-002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS
Frequency
900MHz
Data Rate
200kbps
Power - Output
24dBm
Sensitivity
-110dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
44mA
Current - Transmitting
229mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,338
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM219.30000RM219.30
Manufacturers Standard Package
Unit Price without VAT:RM219.30000
Unit Price with VAT:RM241.23000