General ISM < 1GHz Transceiver Module 900MHz Integrated, Wire Antenna Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 900MHz Integrated, Wire Antenna Through Hole
Digi XBee Tools
Lowest Power Edge Nodes: Structural Health Monitoring

XBP9B-DMWTB002

DigiKey Part Number
602-1348-ND
Manufacturer
Manufacturer Product Number
XBP9B-DMWTB002
Description
RF TXRX MOD ISM<1GHZ WIRE ANT TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Integrated, Wire Antenna Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XBP9B-DMWTB002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
SPI, UART
Mfr
Antenna Type
Integrated, Wire Antenna
Series
Utilized IC / Part
ADF7023
Packaging
Bulk
Memory Size
32kB Flash, 2kB RAM
Part Status
Active
Voltage - Supply
2.4V ~ 3.6V
DigiKey Programmable
Verified
Current - Receiving
44mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
229mA
Modulation
FHSS
Mounting Type
Through Hole
Frequency
900MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
200kbps
Package / Case
Module
Power - Output
24dBm
Base Product Number
Sensitivity
-110dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM240.77000RM240.77
Manufacturers Standard Package
Unit Price without VAT:RM240.77000
Unit Price with VAT:RM264.84700