XBP9B-DPUT-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBP9B-DPUT-001
Lowest Power Edge Nodes: Structural Health Monitoring
Digi XBee Tools

XBP9B-DPUT-001

DigiKey Part Number
602-1350-ND
Manufacturer
Manufacturer Product Number
XBP9B-DPUT-001
Description
RF TXRX MOD ISM<1GHZU.FL TH
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XBP9B-DPUT-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS
Frequency
900MHz
Data Rate
10kbps
Power - Output
24dBm
Sensitivity
-110dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ADF7023
Memory Size
32kB Flash, 2kB RAM
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
44mA
Current - Transmitting
229mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,509
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM234.52000RM234.52
Manufacturers Standard Package
Unit Price without VAT:RM234.52000
Unit Price with VAT:RM257.97200