General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, MMCX Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, MMCX Card Edge
Modems Routers & Gateways: What's the Difference?

XL9-ME-001

DigiKey Part Number
602-1978-ND
Manufacturer
Manufacturer Product Number
XL9-ME-001
Description
RF TXRX MOD ISM<1GHZ MMCX CARD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, MMCX Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
902MHz ~ 928MHz
Data Rate
-
Power - Output
30dBm
Sensitivity
-120dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included, MMCX
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.8V ~ 5.5V
Current - Receiving
29mA
Current - Transmitting
1.58A
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.