Direct



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | ISM | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | DB9 | |
Sensitivity | -110dBm | |
Power - Output | 30dBm | |
Data Rate (Max) | 115.2kbps | |
Features | - | |
Voltage - Supply | 7V ~ 28V | |
Base Product Number |


