
812-22-012-30-007101 | |
|---|---|
DigiKey Part Number | ED8194-12-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-012-30-007101 |
Description | CONN SPRING PISTON 12POS SMD |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.76000 | RM28.76 |
| 10 | RM24.44000 | RM244.40 |
| 25 | RM22.90720 | RM572.68 |
| 50 | RM21.81340 | RM1,090.67 |
| Unit Price without VAT: | RM28.76000 |
|---|---|
| Unit Price with VAT: | RM31.63600 |

