
813-22-066-30-001101 | |
|---|---|
DigiKey Part Number | ED8131-66-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-066-30-001101 |
Description | CONN SPRING PISTON 66POS SMD |
Customer Reference | |
Detailed Description | 66 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 66 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM122.53000 | RM122.53 |
| 10 | RM104.14600 | RM1,041.46 |
| 25 | RM97.62520 | RM2,440.63 |
| 50 | RM92.96820 | RM4,648.41 |
| 100 | RM89.53770 | RM8,953.77 |
| Unit Price without VAT: | RM122.53000 |
|---|---|
| Unit Price with VAT: | RM134.78300 |

