
821-22-019-10-003101 | |
|---|---|
DigiKey Part Number | ED8200-19-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-019-10-003101 |
Description | CONN SPRING PISTON 19POS PCB |
Customer Reference | |
Detailed Description | 19 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 19 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.06000 | RM46.06 |
| 10 | RM39.12800 | RM391.28 |
| 25 | RM36.67520 | RM916.88 |
| 50 | RM34.92420 | RM1,746.21 |
| 100 | RM33.25710 | RM3,325.71 |
| 250 | RM31.17628 | RM7,794.07 |
| 500 | RM30.68764 | RM15,343.82 |
| Unit Price without VAT: | RM46.06000 |
|---|---|
| Unit Price with VAT: | RM50.66600 |

