
316-93-115-41-003000 | |
|---|---|
DigiKey Part Number | ED5564-15-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 316-93-115-41-003000 |
Description | CONN SOCKET 15POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 15 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.315" (8.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.62000 | RM14.62 |
| 10 | RM12.43500 | RM124.35 |
| 100 | RM10.56670 | RM1,056.67 |
| 500 | RM9.43244 | RM4,716.22 |
| 1,000 | RM8.98245 | RM8,982.45 |
| Unit Price without VAT: | RM14.62000 |
|---|---|
| Unit Price with VAT: | RM16.08200 |









