53 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-93-153-41-008000

DigiKey Part Number
ED5864-53-ND
Manufacturer
DigiKey
Manufacturer Product Number
316-93-153-41-008000
Description
CONN SOCKET 53POS 0.1 GOLD PCB
Customer Reference
Detailed Description
53 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.472" (12.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM48.11000RM48.11
10RM40.88900RM408.89
100RM34.75670RM3,475.67
500RM32.20398RM16,101.99
Manufacturers Standard Package
Unit Price without VAT:RM48.11000
Unit Price with VAT:RM52.92100
Alternate Length
CONN SOCKET 64POS 0.1 GOLD PCB
In-Stock: 6
Unit Price: RM71.91000
CONN SOCKET 1POS GOLD PCB
In-Stock: 0
Unit Price: RM1.26000
CONN SOCKET 2POS 0.1 GOLD PCB
In-Stock: 333
Unit Price: RM3.59000
CONN SOCKET 3POS 0.1 GOLD PCB
In-Stock: 1607
Unit Price: RM3.47000
CONN SOCKET 4POS 0.1 GOLD PCB
In-Stock: 368
Unit Price: RM5.87000