
342-10-117-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-17-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-117-00-593000 |
Description | CONN HDR DIP POST 17POS GOLD |
Customer Reference | |
Detailed Description | 17 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 17 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.53000 | RM28.53 |
| 10 | RM24.25100 | RM242.51 |
| 100 | RM20.61210 | RM2,061.21 |
| 500 | RM18.40036 | RM9,200.18 |
| 1,000 | RM18.18594 | RM18,185.94 |
| Unit Price without VAT: | RM28.53000 |
|---|---|
| Unit Price with VAT: | RM31.38300 |







